
LWS-14 | |
|---|---|
DigiKey Part Number | LWS-14-ND |
Manufacturer | |
Manufacturer Product Number | LWS-14 |
Description | LABEL SELF LAMINATING WHT 50/RL |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 1" (25.4mm x 25.4mm); Cable O.D. 0.32" ~ 1.59" (8.1mm ~ 40.4mm) |
Datasheet | Datasheet |
Category | Label Size 1" x 1" (25.4mm x 25.4mm); Cable O.D. 0.32" ~ 1.59" (8.1mm ~ 40.4mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit LS3E Dot-Matrix Printer (Hand-Held) |
Part Status Obsolete | Base Product Number |
Label Type Self Laminating |

