Image for LWS-11P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWS-11P

DigiKey Part Number
LWS-11P-ND
Manufacturer
Manufacturer Product Number
LWS-11P
Description
LABEL SELF LAMINATING WHT 100/RL
Customer Reference
Detailed Description
White Self Laminating Label 1.50" x 0.75" (38.1mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
1.50" x 0.75" (38.1mm x 19.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
Panduit LS3E Dot-Matrix Printer (Hand-Held)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.