
LWC75-A-C | |
|---|---|
DigiKey Part Number | 298-10241-ND |
Manufacturer | |
Manufacturer Product Number | LWC75-A-C |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Length 1.480" (37.59mm) |
Packaging Bulk | Width 1.240" (31.50mm) |
Part Status Active | Height 0.900" (22.86mm) |
Type Clip, Wire Saddle on Base | Adhesive Rubber Based |
Type Attributes Locking, Round | Shelf Life 36 Months |
Opening Size 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,30800 € | 57,70 € |
| 50 | 2,25820 € | 112,91 € |
| 100 | 2,20950 € | 220,95 € |
| 300 | 2,13433 € | 640,30 € |
| 500 | 2,10020 € | 1.050,10 € |
| 1.000 | 2,05471 € | 2.054,71 € |
| 2.500 | 1,99599 € | 4.989,97 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

