
LWC38-H25-C | |
|---|---|
DigiKey Part Number | 298-10258-ND |
Manufacturer | |
Manufacturer Product Number | LWC38-H25-C |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Arrowhead, Winged 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.940" (23.88mm) | |
Width | 0.580" (14.73mm) | |
Height | 0.570" (14.48mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,73760 € | 18,44 € |
| 50 | 0,72180 € | 36,09 € |
| 100 | 0,70630 € | 70,63 € |
| 300 | 0,68237 € | 204,71 € |
| 500 | 0,67150 € | 335,75 € |
| 1.000 | 0,65701 € | 657,01 € |
| 2.500 | 0,63831 € | 1.595,78 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


