
LWC25-A-C | |
|---|---|
DigiKey Part Number | 298-10254-ND |
Manufacturer | |
Manufacturer Product Number | LWC25-A-C |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.880" (22.35mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Shelf Life | 36 Months | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,74600 € | 18,65 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,71400 € | 71,40 € |
| 300 | 0,68977 € | 206,93 € |
| 500 | 0,67878 € | 339,39 € |
| 1.000 | 0,66413 € | 664,13 € |
| 2.500 | 0,64522 € | 1.613,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

