
LS7 | |
|---|---|
DigiKey Part Number | 298-1338-ND |
Manufacturer | |
Manufacturer Product Number | LS7 |
Description | PRINTER KIT HAND HELD W/ACCES |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Transfer 180 dpi (7 dots/mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 180 dpi (7 dots/mm) | |
Includes | Case, Label Cassette | |
Weight | - |

