
LS7-38-1 | |
|---|---|
DigiKey Part Number | 298-1341-ND |
Manufacturer | |
Manufacturer Product Number | LS7-38-1 |
Description | TAPE LAM 3/8"X 26.2' BLK ON WHT |
Customer Reference | |
Detailed Description | Thermal Transfer 0.375" x 26.2' (9.5mm x 8.0m) |
Datasheet | Datasheet |
Category | Label Type Thermal Transfer |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Spool | Label Size 0.375" x 26.2' (9.5mm x 8.0m) |
Part Status Obsolete |

