
LS7-25-2 | |
|---|---|
DigiKey Part Number | 298-1340-ND |
Manufacturer | |
Manufacturer Product Number | LS7-25-2 |
Description | TAPE LAM 1/4"X 26.2' BLK ON CLR |
Customer Reference | |
Detailed Description | Thermal Transfer 0.25" x 26.2' (6.4mm x 8.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Thermal Transfer | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.25" x 26.2' (6.4mm x 8.0m) |

