
PH10-10R-E | |
|---|---|
DigiKey Part Number | 298-15375-ND |
Manufacturer | |
Manufacturer Product Number | PH10-10R-E |
Description | HEAT SHRINK 12-10AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,33050 € | 46,61 € |
| 40 | 2,28025 € | 91,21 € |
| 60 | 2,25167 € | 135,10 € |
| 100 | 2,21560 € | 221,56 € |
| 140 | 2,19229 € | 306,92 € |
| 200 | 2,16775 € | 433,55 € |
| Unit Price without VAT: | 2,33050 € |
|---|---|
| Unit Price with VAT: | 2,77330 € |


