
LS3E | |
|---|---|
DigiKey Part Number | LS3E-ND |
Manufacturer | |
Manufacturer Product Number | LS3E |
Description | PRINTER HANDHELD ENHANCED LS3E |
Customer Reference | |
Detailed Description | Handheld Dot Matrix Printer 12V, Paper Width 1.5" (38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Dot Matrix Printer | |
Style | Labels, Markers | |
Specifications | 12V, Paper Width 1.5" (38.1mm) | |
Includes | Battery Charger, Battery Pack, Ribbon, Wrist Strap | |
Weight | - |

