


LPFCM34-A-C14 | |
|---|---|
DigiKey Part Number | 298-19934-ND |
Manufacturer | |
Manufacturer Product Number | LPFCM34-A-C14 |
Description | CABLE TIE HOLDER SINGLE ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 4.56" L x 0.50" W x 0.13" H (115.8mm x 12.7mm x 3.4mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,45800 € | 36,45 € |
| 50 | 1,42640 € | 71,32 € |
| 100 | 1,39560 € | 139,56 € |
| 300 | 1,34820 € | 404,46 € |
| 500 | 1,32670 € | 663,35 € |
| 1.000 | 1,29800 € | 1.298,00 € |
| 2.500 | 1,26098 € | 3.152,45 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

