


LPFCM22-A-C14 | |
|---|---|
DigiKey Part Number | 298-19933-ND |
Manufacturer | |
Manufacturer Product Number | LPFCM22-A-C14 |
Description | CABLE TIE HOLDER SINGLE ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Screw, #6, Adhesive |
Manufacturer Panduit Corp | Size / Dimension 3.31" L x 0.50" W x 0.13" H (84.1mm x 12.7mm x 3.4mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Gray |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,39240 € | 34,81 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,33300 € | 133,30 € |
| 300 | 1,28770 € | 386,31 € |
| 500 | 1,26712 € | 633,56 € |
| 1.000 | 1,23972 € | 1.239,72 € |
| 2.500 | 1,20435 € | 3.010,88 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

