
LPCB17X | |
|---|---|
DigiKey Part Number | LPCB17X-ND |
Manufacturer | |
Manufacturer Product Number | LPCB17X |
Description | PWR CORD LOCK IEC C20 TO IEC C19 |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Yellow IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Approval Agency Marking CE, EAC, TUV, UL, VDE |
Packaging Bulk | Approved Countries Europe, Germany, United Kingdom, United States |
Part Status Obsolete | Color Yellow |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C20 | Current Rating (Amps) 16A |
2nd Connector IEC 320-C19 | Operating Temperature 105°C |
Number of Conductors 3 | Features Locking |
Cord Type H05VV-F, SJT | Base Product Number |
Wire Gauge 15 AWG |



