
LPCB14-X | |
|---|---|
DigiKey Part Number | 298-LPCB14-X-ND |
Manufacturer | |
Manufacturer Product Number | LPCB14-X |
Description | CORD 15AWG IEC320C20 - 320C19 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CE, EAC, TUV, UL, VDE | |
Approved Countries | Europe, Germany, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 105°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,96000 € | 55,96 € |
| 10 | 44,76800 € | 447,68 € |
| Unit Price without VAT: | 55,96000 € |
|---|---|
| Unit Price with VAT: | 66,59240 € |


