



LPCB09-X | |
|---|---|
DigiKey Part Number | 298-LPCB09-X-ND |
Manufacturer | |
Manufacturer Product Number | LPCB09-X |
Description | DUAL LOCKING POWER CORD, IEC C20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Blue IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,03000 € | 375,03 € |
| 2 | 366,86000 € | 733,72 € |
| 3 | 362,15667 € | 1.086,47 € |
| 5 | 356,31400 € | 1.781,57 € |
| 7 | 352,51143 € | 2.467,58 € |
| 10 | 348,52300 € | 3.485,23 € |
| Unit Price without VAT: | 375,03000 € |
|---|---|
| Unit Price with VAT: | 446,28570 € |



