LPCB05-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 517
Unit Price: 77,77000 €
Datasheet
10.00' (3.05m) Power Cord Red IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCB05-X

DigiKey Part Number
298-LPCB05-X-ND
Manufacturer
Manufacturer Product Number
LPCB05-X
Description
PWR CORD LOCK IEC C20 TO IEC C19
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Red IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panduit Corp
Length
10.00' (3.05m)
Series
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Packaging
Bulk
Approved Countries
Europe, Germany, United Kingdom, United States
Part Status
Active
Color
Red
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C20
Current Rating (Amps)
16A
2nd Connector
IEC 320-C19
Operating Temperature
105°C
Number of Conductors
3
Features
Locking
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
15 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCB15-XPanduit Corp517298-LPCB15-X-ND77,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50062,21784 €31.108,92 €
Unit Price without VAT:62,21784 €
Unit Price with VAT:74,03923 €