
LJSL3-Y3-5 | |
|---|---|
DigiKey Part Number | 298-18460-ND |
Manufacturer | |
Manufacturer Product Number | LJSL3-Y3-5 |
Description | LABEL NETWORK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm); Cable O.D. 0.11" ~ 0.13" (2.8mm ~ 3.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 0.75" L (25.4mm x 19.1mm); Cable O.D. 0.11" ~ 0.13" (2.8mm ~ 3.3mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14482 € | 724,10 € |
| 10.000 | 0,14170 € | 1.417,00 € |
| 15.000 | 0,13990 € | 2.098,50 € |
| 25.000 | 0,13767 € | 3.441,75 € |
| 35.000 | 0,13621 € | 4.767,35 € |
| 50.000 | 0,13469 € | 6.734,50 € |
| 125.000 | 0,13085 € | 16.356,25 € |
| 250.000 | 0,12801 € | 32.002,50 € |
| 500.000 | 0,12523 € | 62.615,00 € |
| Unit Price without VAT: | 0,14482 € |
|---|---|
| Unit Price with VAT: | 0,17234 € |


