LICC4-22TP-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 96
Unit Price: 10,40000 €
Datasheet
Cable Clamp, Grounding Silver Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LICC4-22TP-C

DigiKey Part Number
298-22423-ND
Manufacturer
Manufacturer Product Number
LICC4-22TP-C
Description
CBL CLAMP GROUNDING FASTENER
Customer Reference
Detailed Description
Cable Clamp, Grounding Silver Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Grounding
Type Attributes
Lay-In
Opening Size
-
Mounting Type
Fastener
Material
Copper, Tin Plated
Color
Silver
Length
1.160" (29.46mm)
Width
0.390" (9.91mm)
Height
0.870" (22.10mm)
Panel Hole Size
0.220" (5.59mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Direct Burial
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes