
LIAS4-Q | |
|---|---|
DigiKey Part Number | 298-LIAS4-Q-ND |
Manufacturer | |
Manufacturer Product Number | LIAS4-Q |
Description | CBL CLAMP GROUNDING FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Lay-In | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Aluminum, Tin Plated | |
Color | Silver | |
Length | 1.390" (35.31mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.960" (24.38mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Direct Burial | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,81900 € | 68,19 € |
| 25 | 6,62520 € | 165,63 € |
| 50 | 6,48180 € | 324,09 € |
| 100 | 6,34160 € | 634,16 € |
| 250 | 6,16052 € | 1.540,13 € |
| 500 | 6,02678 € | 3.013,39 € |
| 1.000 | 5,89575 € | 5.895,75 € |
| 2.500 | 5,72665 € | 14.316,62 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

