
LIAC4-22-C | |
|---|---|
DigiKey Part Number | 298-14915-ND |
Manufacturer | |
Manufacturer Product Number | LIAC4-22-C |
Description | CBL CLAMP GROUNDING FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver Fastener |
Datasheet | Datasheet |
Category | Material Aluminum, Tin Plated |
Manufacturer Panduit Corp | Color Silver |
Series | Length 1.060" (26.92mm) |
Packaging Bulk | Width 0.390" (9.91mm) |
Part Status Active | Height 0.780" (19.81mm) |
Type Clamp, Grounding | Panel Hole Size 0.220" (5.59mm) |
Type Attributes Lay-In | Features Direct Burial |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 4,12100 € | 41,21 € |
| 25 | 4,00440 € | 100,11 € |
| 50 | 3,91800 € | 195,90 € |
| 100 | 3,83330 € | 383,33 € |
| 250 | 3,72404 € | 931,01 € |
| 500 | 3,64334 € | 1.821,67 € |
| 1.000 | 3,56426 € | 3.564,26 € |
| 2.500 | 3,46224 € | 8.655,60 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

