
LHS50W1 | |
|---|---|
DigiKey Part Number | 298-1160-ND |
Manufacturer | |
Manufacturer Product Number | LHS50W1 |
Description | LABEL HEAT SHRINKABLE WHT 500/RL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2" (50.8mm); Cable O.D. 0.17" ~ 0.5" (4.3mm ~ 12.7mm) |
Datasheet | Datasheet |
Category | Label Size 2" (50.8mm); Cable O.D. 0.17" ~ 0.5" (4.3mm ~ 12.7mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Panduit PTR2E Printer and 8-1 AWG THHN Cable |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |

