
LHS12W2 | |
|---|---|
DigiKey Part Number | 298-1152-ND |
Manufacturer | |
Manufacturer Product Number | LHS12W2 |
Description | LABEL HEAT SHRINKABLE WHT 1K/RL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1" (25.4mm); Cable O.D. 0.04" ~ 0.13" (1mm ~ 3.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1" (25.4mm); Cable O.D. 0.04" ~ 0.13" (1mm ~ 3.3mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit PTR2E Printer and 18-12 AWG THHN Cable | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |

