Image for LHS100W2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHS100W2

DigiKey Part Number
298-1150-ND
Manufacturer
Manufacturer Product Number
LHS100W2
Description
LABEL HEAT SHRINKABLE WHT 1K/RL
Customer Reference
Detailed Description
White Heat Shrinkable Label 1" (25.4mm); Cable O.D. 0.33" ~ 1" (8.4mm ~ 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
1" (25.4mm); Cable O.D. 0.33" ~ 1" (8.4mm ~ 25.4mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Panduit PTR2E Printer and 3 AWG - 500MCM THHN Cable
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.