


LHMS-S5-D | |
|---|---|
DigiKey Part Number | 298-19928-ND |
Manufacturer | |
Manufacturer Product Number | LHMS-S5-D |
Description | CABLE TIE HLDR SNGL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet or Screw, 1/8" or #5 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Rivet or Screw, 1/8" or #5 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,83180 € | 91,59 € |
| 100 | 1,79240 € | 179,24 € |
| 250 | 1,74136 € | 435,34 € |
| 500 | 1,70374 € | 851,87 € |
| 1.000 | 1,66687 € | 1.666,87 € |
| 2.500 | 1,61927 € | 4.048,18 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

