


LHMS-S5-C | |
|---|---|
DigiKey Part Number | 298-22421-ND |
Manufacturer | |
Manufacturer Product Number | LHMS-S5-C |
Description | CABLE TIE HLDR SNGL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet or Screw, 1/8" or #5 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | LHMS-S5-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Rivet or Screw, 1/8" or #5 (M3) | |
Size / Dimension | 0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,42000 € | 34,20 € |
| 25 | 3,32280 € | 83,07 € |
| 50 | 3,25120 € | 162,56 € |
| 100 | 3,18100 € | 318,10 € |
| 300 | 3,07263 € | 921,79 € |
| 500 | 3,02344 € | 1.511,72 € |
| 1.000 | 2,95787 € | 2.957,87 € |
| 2.500 | 2,87326 € | 7.183,15 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

