
LHMS-S10-D39 | |
|---|---|
DigiKey Part Number | LHMS-S10-D39-ND |
Manufacturer | |
Manufacturer Product Number | LHMS-S10-D39 |
Description | CABLE TIE HLDR SNGL RIVET MNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet or Screw, 3/16" or #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Rivet or Screw, 3/16" or #10 (M5) | |
Size / Dimension | 0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Natural | |
Base Product Number |

