Image for LEDCPS4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDCPS4

DigiKey Part Number
LEDCPS4-ND
Manufacturer
Manufacturer Product Number
LEDCPS4
Description
LED DRIVER AC/DC 24V 1.67A
Customer Reference
Detailed Description
1.67A 24V LED Driver AC DC Converter Topology 1 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
100VAC
Manufacturer
Panduit Corp
Voltage - Input (Max)
240VAC
Packaging
Bulk
Voltage - Output
24V
Part Status
Obsolete
Current - Output (Max)
1.67A
DigiKey Programmable
Not Verified
Power (Watts)
40 W
Topology
AC DC Converter
Mounting Type
DIN Rail
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.