
LDPH5WH6-A | |
|---|---|
DigiKey Part Number | 298-12344-ND |
Manufacturer | |
Manufacturer Product Number | LDPH5WH6-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.550" (13.97mm) | |
Length | 6.00' (1.83m) | |
Width | 1.020" (25.91mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,38000 € | 19,38 € |
| 12 | 17,91750 € | 215,01 € |
| 30 | 17,40600 € | 522,18 € |
| 54 | 17,08519 € | 922,60 € |
| 102 | 16,74441 € | 1.707,93 € |
| 252 | 16,27075 € | 4.100,23 € |
| 504 | 15,91617 € | 8.021,75 € |
| 1.002 | 15,57183 € | 15.602,97 € |
| 2.502 | 15,27393 € | 38.215,37 € |
| Unit Price without VAT: | 19,38000 € |
|---|---|
| Unit Price with VAT: | 23,06220 € |

