
LDPH3IG6-A | |
|---|---|
DigiKey Part Number | LDPH3IG6-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH3IG6-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 6' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.410" (10.41mm) | |
Length | 6.00' (1.83m) | |
Width | 0.770" (19.56mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |

