
LDPH3IG10-A | |
|---|---|
DigiKey Part Number | LDPH3IG10-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH3IG10-A |
Description | WIRE DUCT SOLID 2PC ADH SCRW 10' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), 2 Piece Adhesive, Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Panduit Corp | Width 0.770" (19.56mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Separate Snap In Hinged Lid (Included) |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray, Light |
Height 0.410" (10.41mm) | Base Product Number |

