
LCTRDC-X | |
|---|---|
DigiKey Part Number | LCTRDC-X-ND |
Manufacturer | |
Manufacturer Product Number | LCTRDC-X |
Description | LC TRANSCEIVER DUST CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | LC Connectors | |
Specifications | Duplex | |
Material | - | |
Color | Red | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,67160 € | 967,16 € |
| Unit Price without VAT: | 9,67160 € |
|---|---|
| Unit Price with VAT: | 11,50920 € |

