
LCMDX35-8CD-Q | |
|---|---|
DigiKey Part Number | LCMDX35-8CD-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMDX35-8CD-Q |
Description | CONN TERM RECT RING 35MM #M8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 35mm² M8 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.089" (2.25mm) | |
Length - Overall | 2.815" (71.50mm) | |
Width - Outer Edges | 0.709" (18.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 35mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.386" (9.80mm) | |
Diameter - Barrel OD | 0.484" (12.29mm) | |
Diameter - Ring ID | - |

