
LCMD25-8CD-Q | |
|---|---|
DigiKey Part Number | LCMD25-8CD-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMD25-8CD-Q |
Description | CONN TERM RECT RING 25MM #M8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 25mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.063" (1.60mm) | |
Length - Overall | 2.441" (62.00mm) | |
Width - Outer Edges | 0.610" (15.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 25mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.272" (6.91mm) | |
Diameter - Barrel OD | 0.346" (8.79mm) | |
Diameter - Ring ID | - | |
Base Product Number |

