
LCMC35-10-Q | |
|---|---|
DigiKey Part Number | LCMC35-10-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMC35-10-Q |
Description | CONN TERM RECT RING 35MM #M10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 35mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 35mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Ring, Tubular | Contact Material Copper |
Stud/Tab Size M10 Stud | Diameter - Barrel ID 0.323" (8.20mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.409" (10.39mm) |
Tab Thickness 0.081" (2.05mm) | Diameter - Ring ID 0.433" (11.00mm) |
Length - Overall 4.008" (101.80mm) | Base Product Number |
Width - Outer Edges 0.610" (15.49mm) |

