Similar

LCMB70-8-X | |
|---|---|
DigiKey Part Number | LCMB70-8-X-ND |
Manufacturer | |
Manufacturer Product Number | LCMB70-8-X |
Description | CONN TERM RECT RING 70MM #M8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.685" (68.20mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 70mm² |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M8 Stud | Contact Finish Tin |
Thickness 0.112" (2.85mm) | Base Product Number |
Width - Outer Edges 0.819" (20.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA70-8-L | Panduit Corp | 0 | 298-14914-ND | 6,40000 € | Similar |


