Similar

LCMB35-6-Q | |
|---|---|
DigiKey Part Number | LCMB35-6-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMB35-6-Q |
Description | CONN TERM RECT RING 35MM #M6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.256" (57.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 35mm² |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.081" (2.05mm) | Base Product Number |
Width - Outer Edges 0.610" (15.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA35-6-C | Panduit Corp | 0 | 298-19919-ND | 3,43000 € | Similar |


