
LCMB35-10-Q | |
|---|---|
DigiKey Part Number | LCMB35-10-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMB35-10-Q |
Description | CONN TERM RECT RING 35MM #M10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.256" (57.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 35mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.081" (2.05mm) | Base Product Number |
Width - Outer Edges 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

