
LCMB25-10-L | |
|---|---|
DigiKey Part Number | 298-22392-ND |
Manufacturer | |
Manufacturer Product Number | LCMB25-10-L |
Description | CONN TERM RECT RING 25MM #M10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 25mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.917" (48.70mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 25mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.059" (1.50mm) | Base Product Number |
Width - Outer Edges 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,62880 € | 90,72 € |
| 50 | 3,55040 € | 177,52 € |
| 100 | 3,47360 € | 347,36 € |
| 250 | 3,37456 € | 843,64 € |
| 500 | 3,30148 € | 1.650,74 € |
| 1.000 | 3,22987 € | 3.229,87 € |
| 2.500 | 3,13743 € | 7.843,58 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

