Similar

LCMB16-10-L | |
|---|---|
DigiKey Part Number | LCMB16-10-L-ND |
Manufacturer | |
Manufacturer Product Number | LCMB16-10-L |
Description | CONN TERM RECT RING 16MM #M10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.945" (49.40mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16mm² |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.043" (1.10mm) | Base Product Number |
Width - Outer Edges 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA16-10-C | Panduit Corp | 0 | 298-14904-ND | 1,80000 € | Similar |


