Similar

LCMAX25-8-C | |
|---|---|
DigiKey Part Number | LCMAX25-8-C-ND |
Manufacturer | |
Manufacturer Product Number | LCMAX25-8-C |
Description | CONN TERM RECT RING 25MM #M8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 25mm² Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.610" (15.49mm) |
Manufacturer Panduit Corp | Length - Overall 1.654" (42.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Obsolete | Wire Gauge 25mm² |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size M8 Stud | Contact Material Copper |
Thickness 0.081" (2.05mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA25-8-C | Panduit Corp | 478 | 298-14908-ND | 2,18000 € | Similar |


