Similar

LCMA95-8F-L | |
|---|---|
DigiKey Part Number | LCMA95-8F-L-ND |
Manufacturer | |
Manufacturer Product Number | LCMA95-8F-L |
Description | CONN TERM RECT RING 95MM #M8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp, Flag |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Panduit Corp | Termination Crimp, Flag |
Series | Wire Gauge 95mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Material Copper |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Finish Tin |
Stud/Tab Size M8 Stud | Base Product Number |
Width - Outer Edges 0.965" (24.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA95-8-L | Panduit Corp | 107 | 298-19925-ND | 12,69000 € | Similar |


