Similar

LCMA70-6F-L | |
|---|---|
DigiKey Part Number | 298-22383-ND |
Manufacturer | |
Manufacturer Product Number | LCMA70-6F-L |
Description | CONN TERM RECT RING 70MM #M6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp, Flag |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Panduit Corp | Termination Crimp, Flag |
Series | Wire Gauge 70mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Material Copper |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Finish Tin |
Stud/Tab Size M6 Stud | Base Product Number |
Width - Outer Edges 0.819" (20.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA70-6-L | Panduit Corp | 0 | 298-19924-ND | 6,43000 € | Similar |


