Similar

LCMA16-5-C | |
|---|---|
DigiKey Part Number | 298-19917-ND |
Manufacturer | |
Manufacturer Product Number | LCMA16-5-C |
Description | CONN TERM RECT RING 16MM #M5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp |
Category | Length - Overall 1.358" (34.50mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16mm² |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Base Product Number |
Width - Outer Edges 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA16-6-C | Panduit Corp | 58 | 298-14905-ND | 1,60000 € | Similar |


