Similar

LCMA150-12F-X | |
|---|---|
DigiKey Part Number | LCMA150-12F-X-ND |
Manufacturer | |
Manufacturer Product Number | LCMA150-12F-X |
Description | CONN TERM RECT RING 150MM #M12 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 150mm² Crimp, Flag |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Panduit Corp | Termination Crimp, Flag |
Series | Wire Gauge 150mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Material Copper |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Finish Tin |
Stud/Tab Size M12 Stud | Base Product Number |
Width - Outer Edges 1.201" (30.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA150-12-X | Panduit Corp | 0 | 298-22358-ND | 18,92000 € | Similar |


