Similar

LCMA10-6F-C | |
|---|---|
DigiKey Part Number | 298-22353-ND |
Manufacturer | |
Manufacturer Product Number | LCMA10-6F-C |
Description | CONN TERM RECT RING 10MM #M6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 10mm² Crimp, Flag |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.433" (11.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 10mm² |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.047" (1.19mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMA10-6-C | Panduit Corp | 0 | 298-14903-ND | 1,33000 € | Similar |


