Terminal Connector Rectangular Lug, Grounding 8 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Lug, Grounding 8 AWG 1/4 Stud
LCDX8-14A-L
LCDX8-14A-L

LCDX8-14A-L

DigiKey Part Number
298-9979-ND
Manufacturer
Manufacturer Product Number
LCDX8-14A-L
Description
CONN TERM RECT LUG 8 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
1.830" (46.48mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,06000 €5,06 €
104,70700 €47,07 €
254,57240 €114,31 €
504,47400 €223,70 €
1004,37720 €437,72 €
2504,25236 €1.063,09 €
5004,16018 €2.080,09 €
1.0004,06986 €4.069,86 €
2.5003,95330 €9.883,25 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €