
LCDX8-10AF-L | |
|---|---|
DigiKey Part Number | 298-22341-ND |
Manufacturer | |
Manufacturer Product Number | LCDX8-10AF-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.180" (4.57mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.270" (6.86mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.410" (10.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 6,32800 € | 63,28 € |
| 25 | 6,14800 € | 153,70 € |
| 50 | 6,01520 € | 300,76 € |
| 100 | 5,88510 € | 588,51 € |
| 250 | 5,71704 € | 1.429,26 € |
| 500 | 5,59298 € | 2.796,49 € |
| 1.000 | 5,47144 € | 5.471,44 € |
| 2.500 | 5,31456 € | 13.286,40 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

