Similar

LCDX500-38DF-6 | |
|---|---|
DigiKey Part Number | LCDX500-38DF-6-ND |
Manufacturer | |
Manufacturer Product Number | LCDX500-38DF-6 |
Description | CONN TERM RECT TONG 500 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.890" (48.01mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 500MCM (kcmil) |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Color Pink |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Terminal Style Two Stud Holes | Contact Material Copper |
Tab Thickness 0.260" (6.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCDX500-38D-6 | Panduit Corp | 1 | 298-22328-ND | 45,75000 € | Similar |


