
LCDX2-56D-E | |
|---|---|
DigiKey Part Number | 298-11842-ND |
Manufacturer | |
Manufacturer Product Number | LCDX2-56D-E |
Description | CONN TERM RECT TONG 2 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.470" (11.94mm) |
Length - Overall 2.630" (66.80mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 11,52300 € | 115,23 € |
| 25 | 11,19480 € | 279,87 € |
| 50 | 10,95240 € | 547,62 € |
| 100 | 10,71500 € | 1.071,50 € |
| 250 | 10,40844 € | 2.602,11 € |
| 500 | 10,18204 € | 5.091,02 € |
| 1.000 | 9,96028 € | 9.960,28 € |
| 2.500 | 9,67398 € | 24.184,95 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |

