LCDXx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDX2-14A-E

DigiKey Part Number
298-11838-ND
Manufacturer
Manufacturer Product Number
LCDX2-14A-E
Description
CONN TERM RECT LUG 2 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 2 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.110" (2.79mm)
Length - Overall
2.130" (54.10mm)
Width - Outer Edges
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,89000 €9,89 €
109,20200 €92,02 €
258,94000 €223,50 €
508,74660 €437,33 €
1008,55700 €855,70 €
2508,31244 €2.078,11 €
5008,13178 €4.065,89 €
1.0007,95475 €7.954,75 €
2.5007,72637 €19.315,92 €
Manufacturers Standard Package
Unit Price without VAT:9,89000 €
Unit Price with VAT:11,76910 €